Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,760 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,500 : ¥4.91864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 400kbps | 3V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
3,483 In Stock | 1 : ¥18.96000 Cut Tape (CT) 250 : ¥12.83596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 1/1 | - | - | - | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x6) | ||
343 In Stock | 1 : ¥96.06000 Tray | - | Tray | Active | Transceiver | Ethernet | 2/2 | - | - | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 80-TQFP | 80-TQFP (12x12) | ||
25,402 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥4.87154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 220Kbps | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
1,824 In Stock | 1 : ¥36.12000 Tray | - | Tray | Active | Transceiver | MII, RMII | 1/1 | Full | - | - | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 48-TQFP | 48-TQFP (7x7) |