Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,003 In Stock | 1 : ¥14.20000 Cut Tape (CT) 5,000 : ¥10.83712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | USB 2.0 | - | Half | 150 mV | - | 1.8V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 24-VQFN Exposed Pad | 24-QFN (4x4) | |||
12,455 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥7.40941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS485 | 1/1 | Half | 50 mV | 50Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
795 In Stock | 1 : ¥27.91000 Cut Tape (CT) 1,500 : ¥14.74313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet, IEEE 802.3, MII, RMII, PHY2 | 4/4, 1/1 | Full, Half | - | 10Mbps, 100Mbps | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
1,201 In Stock | 1 : ¥38.75000 Cut Tape (CT) 2,500 : ¥7.45532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Full | 70 mV | 400kbps | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |