Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Duplex
FullHalf
Receiver Hysteresis
45 mV60 mV
Data Rate
1Mbps-
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C
Package / Case
14-SOIC (0.209", 5.30mm Width)16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
14-SO16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SSOP
ISO1500DBQR
IC TRANSCEIVER HALF 1/1 16SSOP
Texas Instruments
6,020
In Stock
1 : ¥32.92000
Cut Tape (CT)
2,500 : ¥16.54250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
45 mV
1Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
14-SO
SN75ALS181NSR
IC TRANSCEIVER FULL 1/1 14SO
Texas Instruments
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Transceiver
RS422, RS485
1/1
Full
60 mV
-
4.75V ~ 5.25V
0°C ~ 70°C
Surface Mount
14-SOIC (0.209", 5.30mm Width)
14-SO
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.