Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,124 In Stock | 1 : ¥33.50000 Tray | Tray | Active | Transceiver | Ethernet | 1/1 | Full | 100Mbps | 1.1V | -40°C ~ 85°C | Surface Mount, Wettable Flank | 36-VFQFN Exposed Pad | 36-VQFN (6x6) | |||
480 In Stock | 1 : ¥33.82000 Tray | Tray | Active | Transceiver | Ethernet | 4/4 | - | 100Mbps | 1.1V | -40°C ~ 85°C | Surface Mount, Wettable Flank | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | |||
958 In Stock | 1 : ¥36.62000 Cut Tape (CT) 1,000 : ¥29.45293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 4/4 | Full, Half | 10Mbps, 100Mbps, 1Gbps | 1.067V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V | -40°C ~ 105°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) |