Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,083 In Stock | 1 : ¥18.39000 Cut Tape (CT) 2,500 : ¥8.41245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | RS422, RS485 | 0/1 | - | 25 mV | 52Mbps | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,929 In Stock | 1 : ¥33.25000 Cut Tape (CT) 3,000 : ¥15.25119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 250 mV | 50Mbps | 3V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
3,735 In Stock | 1 : ¥70.52000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 200kbps | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |