CD4511BE

DigiKey Part Number
296-2072-ND
Manufacturer
Manufacturer Product Number
CD4511BE
Description
IC DRVR 7 SEGMENT 16DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4511BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Current - Supply
40 nA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥7.06800¥70.68
25¥6.70880¥167.72
100¥5.51090¥551.09
250¥5.15184¥1,287.96
500¥4.55290¥2,276.45
1,000¥3.59438¥3,594.38
2,500¥3.35473¥8,386.83
5,000¥3.18698¥15,934.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.