Panasonic Electronic Components Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,643 In Stock | 1 : ¥0.82000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 10 ns | 100 nA @ 75 V | 15pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F1 | 150°C (Max) | ||
0 In Stock | 9,000 : ¥0.21724 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 80 V | 200mA | 1.1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 10 ns | 500 nA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F5-B | 150°C (Max) | ||
0 In Stock | 9,000 : ¥0.21724 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 80 V | 200mA | 1.1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 10 ns | 500 nA @ 80 V | 4pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SSMini2-F5-B | 150°C (Max) | ||
0 In Stock | 9,000 : ¥0.21848 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Schottky | 30 V | 100mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 800 ps | 15 µA @ 30 V | 2pF @ 10V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F5-B | 125°C (Max) | ||
0 In Stock | 9,000 : ¥0.21989 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Schottky | 30 V | 30mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 300 nA @ 30 V | 1.5pF @ 10V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F5-B | 125°C (Max) | ||
0 In Stock | 9,000 : ¥0.22130 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 80 V | 1.2pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F2-B | 150°C (Max) | ||
0 In Stock | 9,000 : ¥0.22130 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 80 V | 1.2pF @ 0V, 1MHz | Surface Mount | SC-85 | SMini3-F2-B | 150°C (Max) | ||
0 In Stock | 9,000 : ¥0.22221 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 75 V | 1.2pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F5-B | 150°C (Max) | ||
0 In Stock | 9,000 : ¥0.22387 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 75 V | 1.2pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | SSMini2-F5-B | 150°C (Max) | ||
0 In Stock | 9,000 : ¥0.23713 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 80 V | 1.2pF @ 0V, 1MHz | Surface Mount | SC-89, SOT-490 | SSMini3-F3-B | 150°C (Max) | ||
0 In Stock | 9,000 : ¥0.23713 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 80 V | 1.2pF @ 0V, 1MHz | Surface Mount | SC-89, SOT-490 | SSMini3-F3-B | 150°C (Max) | ||
0 In Stock | 10,000 : ¥0.26076 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 75 V | 1.2pF @ 0V, 1MHz | Surface Mount | 2-SMD, Flat Lead | SSSMini2-F4-B | 150°C (Max) | ||
0 In Stock | 3,000 : ¥0.28035 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Schottky | 30 V | 100mA | 580 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 1.3 ns | 2 µA @ 30 V | 3pF @ 10V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F5-B | 125°C (Max) | ||
0 In Stock | 10,000 : ¥0.29037 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Schottky | 30 V | 30mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 300 nA @ 30 V | 1.5pF @ 10V, 1MHz | Surface Mount | 2-SMD, Flat Lead | SSSMini2-F4-B | 125°C (Max) | ||
0 In Stock | 6,000 : ¥0.29576 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 300 V | 100mA | 1.2 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 300 V | 3.5pF @ 0V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | MINI3-G3-B | 150°C (Max) | ||
0 In Stock | 10,000 : ¥0.32138 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 80 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-882 | SOD-882 | 150°C (Max) | ||
0 In Stock | 6,000 : ¥0.32465 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 300 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 60 ns | 1 µA @ 300 V | 3pF @ 6V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | MINI3-G3-B | 150°C (Max) | ||
0 In Stock | 6,000 : ¥0.32465 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Schottky | 30 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 1.5 ns | 50 µA @ 30 V | 3.8pF @ 10V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F5-B | 125°C (Max) | ||
0 In Stock | 6,000 : ¥0.32465 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 30 V | 200mA | 560 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 2.2 ns | 5 µA @ 30 V | 6pF @ 10V, 1MHz | Surface Mount | SC-90, SOD-323F | - | 125°C (Max) | ||
0 In Stock | 6,000 : ¥0.33485 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Schottky | 30 V | 200mA | 470 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 1.6 ns | 200 µA @ 30 V | 4.5pF @ 10V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F5-B | 125°C (Max) | ||
0 In Stock | 6,000 : ¥0.33485 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Standard | 300 V | 200mA | 1.2 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 300 V | 3.5pF @ 0V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F5-B | 150°C (Max) | ||
0 In Stock | 6,000 : ¥0.34165 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Schottky | 30 V | 100mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 800 ps | 15 µA @ 30 V | 2pF @ 10V, 1MHz | Surface Mount | SC-85 | SMini3-F2-B | 125°C (Max) | ||
0 In Stock | 6,000 : ¥0.34334 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Schottky | 30 V | 30mA | 1 V @ 30 mA | Small Signal =< 200mA (Io), Any Speed | 1 ns | 300 nA @ 30 V | 1.5pF @ 10V, 1MHz | Surface Mount | SC-85 | SMini3-F2-B | 125°C (Max) | ||
0 In Stock | 6,000 : ¥0.35525 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Schottky | 50 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 1.6 ns | 200 µA @ 50 V | 4pF @ 10V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F5-B | 125°C (Max) | ||
0 In Stock | 6,000 : ¥0.35525 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Schottky | 20 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 2.4 ns | 30 µA @ 10 V | 7pF @ 10V, 1MHz | Surface Mount | SC-90, SOD-323F | SMini2-F5-B | 125°C (Max) |