DA3X107K0L | |
---|---|
DigiKey Part Number | DA3X107K0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3X107K0L |
Description | DIODE GP 300V 100MA MINI3-G3-B |
Customer Reference | |
Detailed Description | Diode 300 V 100mA Surface Mount MINI3-G3-B |
EDA/CAD Models | DA3X107K0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 300 V | |
Capacitance @ Vr, F | 3pF @ 6V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MINI3-G3-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |