
DAN202KFHT146 | |
|---|---|
DigiKey Part Number | 846-DAN202KFHT146TR-ND - Tape & Reel (TR) 846-DAN202KFHT146CT-ND - Cut Tape (CT) 846-DAN202KFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN202KFHT146 |
Description | DIODE ARRAY GP 80V 100MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package SMD3 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAN202KT146 | Rohm Semiconductor | 22,206 | DAN202KT146CT-ND | ¥2.48000 | Parametric Equivalent |
| DAN217FHT146 | Rohm Semiconductor | 2,830 | 846-DAN217FHT146CT-ND | ¥3.89000 | Parametric Equivalent |
| 1SS184 | Shenzhen Slkormicro Semicon Co., Ltd. | 2,411 | 5399-1SS184CT-ND | ¥0.83000 | Parametric Equivalent |
| 1SS184 | EVVO | 661 | 5272-1SS184CT-ND | ¥1.32000 | Parametric Equivalent |
| 1SS184,LF | Toshiba Semiconductor and Storage | 15,080 | 1SS184LFCT-ND | ¥1.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.81100 | ¥18.11 |
| 100 | ¥1.13300 | ¥113.30 |
| 500 | ¥0.83824 | ¥419.12 |
| 1,000 | ¥0.74289 | ¥742.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.62144 | ¥1,864.32 |
| 6,000 | ¥0.56014 | ¥3,360.84 |
| 9,000 | ¥0.52889 | ¥4,760.01 |
| 15,000 | ¥0.49374 | ¥7,406.10 |
| 21,000 | ¥0.47292 | ¥9,931.32 |
| 30,000 | ¥0.45268 | ¥13,580.40 |

