Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS184

DigiKey Part Number
5272-1SS184TR-ND - Tape & Reel (TR)
5272-1SS184CT-ND - Cut Tape (CT)
5272-1SS184DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS184
Description
DIODE ARRAY GP 80V 100MA SOT23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Manufacturer
EVVO
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
4 ns
Part Status
Active
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Diode Configuration
1 Pair Common Cathode
Operating Temperature - Junction
125°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
80 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
100mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SS184Shenzhen Slkormicro Semicon Co., Ltd.2,3615399-1SS184CT-ND¥0.83000Parametric Equivalent
1SS184,LFToshiba Semiconductor and Storage2,7081SS184LFCT-ND¥1.90000Parametric Equivalent
DAN202KFHT146Rohm Semiconductor2,427846-DAN202KFHT146CT-ND¥2.98000Parametric Equivalent
DAN202KT146Rohm Semiconductor22,196DAN202KT146CT-ND¥2.48000Parametric Equivalent
DAN217FHT146Rohm Semiconductor2,830846-DAN217FHT146CT-ND¥3.89000Parametric Equivalent
In-Stock: 661
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.83500¥8.35
100¥0.51360¥51.36
500¥0.37198¥185.99
1,000¥0.32609¥326.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26734¥802.02
6,000¥0.23763¥1,425.78
9,000¥0.22245¥2,002.05
15,000¥0.20538¥3,080.70
21,000¥0.19525¥4,100.25
30,000¥0.18541¥5,562.30
Manufacturers Standard Package