RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,633 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.35662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 430 mW | -65°C ~ 200°C (TJ) | - | - | DO-204AH, DO-35, Axial | DO-35 | ||
235,319 In Stock 105,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.16950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 100V | 150 mA | 0.25pF @ 30V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
115,076 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.16950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 0.2pF @ 5V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
28,564 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.16950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 0.25pF @ 30V, 1MHz | 900mOhm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
50,663 In Stock | 1 : ¥3.45000 Cut Tape (CT) 15,000 : ¥0.51208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 80V | 100 mA | 0.35pF @ 1V, 1MHz | 800mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
58,342 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.25948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 0.3pF @ 5V, 1MHz | 1.2Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
33,000 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | PIN - Single | 80V | 100 mA | 0.4pF @ 1V, 1MHz | 600mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | PG-SC79-2 | ||
383,667 In Stock 57,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.78553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 1pF @ 30V, 1MHz | 500mOhm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
31,290 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.07121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 50V | 100 mA | 0.3pF @ 5V, 1MHz | 1Ohm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
36,452 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.09994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 8V | 130 mA | 1pF @ 0V, 1MHz | 10Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
22,458 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 3V | 100 mA | 0.85pF @ 0.2V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | PG-SC79-2 | ||
39,493 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 110 mA | 0.35pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SC-76, SOD-323 | PG-SOD323-3D | ||
43,063 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.87674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 4V | 110 mA | 0.35pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SC-70, SOT-323 | PG-SOT323 | ||
393,030 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 150 mA | 0.25pF @ 0V, 1MHz | - | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
246,190 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
58,734 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
37,634 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1V | 150 mA | 0.3pF @ 150mV, 1MHz | - | 250 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
11,540 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥2.01137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard - Single | 30V | 100 mA | 0.9pF @ 3V, 1MHz | 1Ohm @ 5mA, 100MHz | 100 mW | 150°C (TJ) | - | - | SC-82A, SOT-343 | PG-SOT343-4-2 | ||
101,328 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.10395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 0.2pF @ 5V, 1MHz | 2Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
43,488 In Stock 12,000 Factory | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.23620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 8V | 50 mA | - | - | 75 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | SC-79 | ||
29,715 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.23620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 50 mA | - | - | 75 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | SC-79 | ||
15,044 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.23620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 20V | 50 mA | - | - | 75 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | SC-79 | ||
4,005 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.45260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - 1 Pair Series Connection | 50V | - | 0.3pF @ 30V, 1MHz | 900mOhm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-70, SOT-323 | SC-70-3 | ||
10,205 In Stock 6,000 Factory | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 1V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
51,985 In Stock 30,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.58485 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | - | 0.3pF @ 30V, 1MHz | 2Ohm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 |