DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
869 In Stock | 1 : ¥9.85000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Piano | Raised | - | - | 0.402" (10.20mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥10.43000 Tube | Tube | Active | SPST | 8 | 25mA | 24VDC | Piano | Raised | Copper Alloy | Gold | 0.378" (9.60mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |