DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,067 In Stock | 1 : ¥23.48000 Cut Tape (CT) 2,000 : ¥17.25195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.091" (2.30mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -30°C ~ 85°C | |||
18,765 In Stock | 1 : ¥33.41000 Cut Tape (CT) 4,000 : ¥17.96922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.063" (1.60mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C | |||
3,097 In Stock | 1 : ¥9.69000 Tube | Tube | Active | DPST | 2 | 50mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.394" (10.00mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | Yes | Epoxy Sealed Terminals, Tape Seal | -55°C ~ 85°C | |||
148 In Stock | 1 : ¥33.49000 Tube | Tube | Active | Hexadecimal | 16 | 100mA | 5VDC | Rotary for Tool | Flush, Recessed | Phosphor Bronze | Gold | 0.118" (3.00mm) | Surface Mount | J Lead | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |