204-212ST | ||
---|---|---|
DigiKey Part Number | CT204212ST-ND | |
Manufacturer | ||
Manufacturer Product Number | 204-212ST | |
Description | SWITCH SLIDE DIP DPST 0.05A 24V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch DPST 2 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 204-212ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | DPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.486" (12.34mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥9.21100 | ¥92.11 |
45 | ¥8.66089 | ¥389.74 |
135 | ¥7.48244 | ¥1,010.13 |
270 | ¥6.81881 | ¥1,841.08 |
540 | ¥6.33961 | ¥3,423.39 |
1,035 | ¥5.89731 | ¥6,103.72 |
2,520 | ¥5.34444 | ¥13,467.99 |
5,040 | ¥4.97585 | ¥25,078.28 |