78F02T | ||
---|---|---|
DigiKey Part Number | GH7728-ND | |
Manufacturer | ||
Manufacturer Product Number | 78F02T | |
Description | SWITCH SLIDE DIP DPST 0.15A 30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch DPST 2 Position Through Hole Slide (Standard) Actuator 150mA 30VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | DPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.480" (12.19mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
21 | ¥37.56762 | ¥788.92 |
42 | ¥34.30143 | ¥1,440.66 |
105 | ¥29.72800 | ¥3,121.44 |
252 | ¥26.95143 | ¥6,791.76 |
504 | ¥24.99127 | ¥12,595.60 |
1,008 | ¥23.19450 | ¥23,380.06 |
2,520 | ¥21.07105 | ¥53,099.05 |