DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,355 In Stock | 1 : ¥46.71000 Cut Tape (CT) 500 : ¥28.23836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 8 | 150mA | 30VDC | Piano | Raised | Copper Alloy | Gold | 0.337" (8.56mm) | Surface Mount, Right Angle | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
10,388 In Stock | 1 : ¥4.68000 Tube | Tube | Active | SPST | 2 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.167" (4.25mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |