TO-243AA Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,033 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.41522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 1 W | 80 Ohms | 3 µA @ 2 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
22,520 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 30 Ohms | 50 nA @ 10.5 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
3,497 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 1 W | 130 Ohms | 50 nA @ 27.3 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
24,990 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 V | ±5% | 1 W | 55 Ohms | 50 nA @ 15.4 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
11,789 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 1 W | 200 Ohms | 50 nA @ 39.2 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
4,373 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.41522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 1 W | 40 Ohms | 1 µA @ 2 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
3,985 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5% | 1 W | 70 Ohms | 50 nA @ 16.8 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
3,021 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 1 W | 95 Ohms | 5 µA @ 1 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
2,987 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 1 W | 15 Ohms | 700 nA @ 5 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
2,902 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 1 W | 80 Ohms | 50 nA @ 18.9 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
2,730 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 1 W | 255 Ohms | 50 nA @ 52.5 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
2,176 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 1 W | 15 Ohms | 1 µA @ 5 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
1,815 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5% | 1 W | 40 Ohms | 50 nA @ 11.2 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
1,121 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 1 W | 15 Ohms | 500 nA @ 6 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
0 In Stock 37,000 Marketplace Check Lead Time | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 11 V | ±5% | 1 W | 20 Ohms | 100 nA @ 8 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
0 In Stock 5,719 Marketplace Check Lead Time | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) 1,674 : ¥1.30916 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 51 V | ±5% | 1 W | 180 Ohms | 50 nA @ 35.7 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
1,726 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 1 W | 80 Ohms | 50 nA @ 23.1 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
980 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.41522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 1 W | 90 Ohms | 5 µA @ 1 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | |||
879 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥1.88671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | ±5% | 1 W | 80 Ohms | 50 nA @ 21 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
4,550 In Stock | 1 : ¥5.01000 Cut Tape (CT) 4,000 : ¥1.68662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±5% | 1 W | 90 Ohms | 3 µA @ 1 V | 1 V @ 50 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-243AA | SOT-89 | ||
32,000 Marketplace | Unavailable | - | Bulk | Obsolete | 8.2 V | ±6.1% | 1 W | 15 Ohms | 20 µA @ 5 V | - | 150°C (TJ) | - | - | Surface Mount | TO-243AA | - | ||
16,550 Marketplace | Unavailable | - | Bulk | Active | 56 V | ±5% | 1 W | 200 Ohms | 50 nA @ 39.2 V | 1 V @ 50 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-243AA | SOT-89 | ||
13,992 Marketplace | Unavailable | - | Bulk | Active | 2.7 V | ±5% | 1 W | 100 Ohms | 20 µA @ 1 V | 1 V @ 50 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-243AA | SOT-89 | ||
8,580 Marketplace | Unavailable | - | Bulk | Active | 2.4 V | ±5% | 1 W | 100 Ohms | 50 µA @ 1 V | 1 V @ 50 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-243AA | SOT-89 | ||
6,155 Marketplace | Unavailable | - | Bulk | Active | 47 V | ±5% | 1 W | 170 Ohms | 50 nA @ 32.9 V | 1 V @ 50 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-243AA | SOT-89 |