BZV49-C4V3,135 | |
---|---|
DigiKey Part Number | 1727-BZV49-C4V3,135TR-ND - Tape & Reel (TR) 1727-BZV49-C4V3,135CT-ND - Cut Tape (CT) 1727-BZV49-C4V3,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C4V3,135 |
Description | DIODE ZENER 4.3V 1W SOT89 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.27700 | ¥42.77 |
100 | ¥2.97260 | ¥297.26 |
500 | ¥2.32112 | ¥1,160.56 |
1,000 | ¥1.88659 | ¥1,886.59 |
2,000 | ¥1.68649 | ¥3,372.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.68651 | ¥6,746.04 |
8,000 | ¥1.60074 | ¥12,805.92 |
12,000 | ¥1.48641 | ¥17,836.92 |
28,000 | ¥1.45210 | ¥40,658.80 |