NZX30X,133 | |
---|---|
DigiKey Part Number | 1727-4735-1-ND - Cut Tape (CT) 1727-4735-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX30X,133 |
Description | DIODE ZENER 29.76V 500MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 29.76 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.62880 | ¥62.88 |
500 | ¥0.49388 | ¥246.94 |
1,000 | ¥0.34299 | ¥342.99 |
2,000 | ¥0.28413 | ¥568.26 |
5,000 | ¥0.26869 | ¥1,343.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22868 | ¥2,286.80 |
30,000 | ¥0.21153 | ¥6,345.90 |
50,000 | ¥0.18294 | ¥9,147.00 |
100,000 | ¥0.17151 | ¥17,151.00 |
250,000 | ¥0.15207 | ¥38,017.50 |