Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
201,172 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.7 V | ±5% | 500 mW | 8 Ohms | 3 µA @ 6.5 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
45,737 In Stock This product has a maximum purchase limit | 1 : ¥1.64000 Cut Tape (CT) 8,000 : ¥0.25094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±3% | 150 mW | 100 Ohms | 10 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | |||
5,021 In Stock 63,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.43 V | ±3% | 500 mW | 130 Ohms | 20 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
7,549 In Stock 84,000 Factory | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.3 V | ±3% | 500 mW | 130 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
58,156 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±3% | 500 mW | 7 Ohms | 500 nA @ 4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,707 In Stock 114,000 Factory | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.65 V | ±4% | 500 mW | 110 Ohms | 120 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F |