Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,000 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
10,553 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,500 : ¥0.93028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 4.3 V | ±5% | 1 W | 9 Ohms | 10 µA @ 1 V | - | 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | ||
2,855 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 500 mW | - | 7.5 µA @ 1.5 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
0 In Stock Check Lead Time | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.23681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | 19 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF |