Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4684-HF

DigiKey Part Number
641-MMSZ4684-HFTR-ND - Tape & Reel (TR)
641-MMSZ4684-HFCT-ND - Cut Tape (CT)
641-MMSZ4684-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4684-HF
Description
DIODE ZENER 3.3V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
7.5 µA @ 1.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,355
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.26500¥12.65
100¥0.78730¥78.73
500¥0.57624¥288.12
1,000¥0.50801¥508.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42087¥1,262.61
6,000¥0.37685¥2,261.10
9,000¥0.35440¥3,189.60
15,000¥0.32913¥4,936.95
21,000¥0.31416¥6,597.36
30,000¥0.29960¥8,988.00
Manufacturers Standard Package