RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥3,281.41000 Bulk | - | Bulk | Active | - | - | - | - | - | 175°C (TJ) | Module | SMD | ||
0 In Stock Check Lead Time | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥9.73894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 250V | 200 mA | 0.14pF @ 6V, 1MHz | 1.5Ohm @ 10mA, 500MHz | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) |