SMS7630-079LF | |
---|---|
DigiKey Part Number | 863-1125-2-ND - Tape & Reel (TR) 863-1125-1-ND - Cut Tape (CT) 863-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS7630-079LF |
Description | RF DIODE SCHOTTKY 1V 75MW SC79 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1V 50 mA 75 mW SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | SMS7630-079LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.08840 | ¥102.21 |
100 | ¥3.33570 | ¥333.57 |
250 | ¥3.09840 | ¥774.60 |
500 | ¥2.63684 | ¥1,318.42 |
1,000 | ¥2.10945 | ¥2,109.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.91172 | ¥5,735.16 |
6,000 | ¥1.77987 | ¥10,679.22 |
15,000 | ¥1.71395 | ¥25,709.25 |
30,000 | ¥1.64803 | ¥49,440.90 |