SMP1320-079LF | ||
---|---|---|
DigiKey Part Number | 863-1096-2-ND - Tape & Reel (TR) 863-1096-1-ND - Cut Tape (CT) 863-1096-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMP1320-079LF | |
Description | RF DIODE PIN 50V 250MW SC79 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 50V 250 mW SC-79 | |
Datasheet | Datasheet | |
EDA/CAD Models | SMP1320-079LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.3pF @ 30V, 1MHz | |
Resistance @ If, F | 900mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥1.99960 | ¥49.99 |
100 | ¥1.59920 | ¥159.92 |
250 | ¥1.48524 | ¥371.31 |
500 | ¥1.25668 | ¥628.34 |
1,000 | ¥1.00565 | ¥1,005.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.00565 | ¥3,016.95 |