RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235,279 In Stock 105,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.16950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 100V | 150 mA | 0.25pF @ 30V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | 0402 (1005 Metric) | 0402 | ||
50,663 In Stock | 1 : ¥3.45000 Cut Tape (CT) 15,000 : ¥0.51208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 80V | 100 mA | 0.35pF @ 1V, 1MHz | 800mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | 0402 (1006 Metric) | PG-TSLP-2-19 | ||
33,000 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | PIN - Single | 80V | 100 mA | 0.4pF @ 1V, 1MHz | 600mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | SC-79, SOD-523 | PG-SC79-2 | ||
393,030 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 150 mA | 0.25pF @ 0V, 1MHz | - | 750 mW | -65°C ~ 150°C (TA) | 0402 (1005 Metric) | 0402 | ||
246,765 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.28508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 1pF @ 0V, 1MHz | 1.9Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | 0402 (1005 Metric) | 0402 | ||
23,906 In Stock | 1 : ¥36.70000 Cut Tape (CT) 3,000 : ¥18.41611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 45V | - | 0.03pF @ 10V, 1MHz | 7Ohm @ 10mA, 1GHz | 100 mW | 175°C (TJ) | Die | Die | ||
3,402 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.51076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 100 mA | 0.3pF @ 5V, 1MHz | 1Ohm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | SC-79, SOD-523 | PG-SC79-2 | ||
25,867 In Stock 27,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.74782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | - | 0.3pF @ 30V, 1MHz | 1.5Ohm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | SOD-882 | SOD-882 | ||
5,400 In Stock | 1 : ¥40.39000 Cut Tape (CT) 3,000 : ¥29.86150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 115V | 500 mA | 0.3pF @ 40V, 1MHz | 720mOhm @ 10mA, 1GHz | 5 W | 175°C (TJ) | Die | Die |