SMP1334-084LF | |
---|---|
DigiKey Part Number | 863-1684-2-ND - Tape & Reel (TR) 863-1684-1-ND - Cut Tape (CT) 863-1684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1334-084LF |
Description | RF DIODE PIN 200V 1W 2QFN |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 200 mA 1 W 2-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SMP1334-084LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.45pF @ 30V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 1 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-VSFN Exposed Pad | |
Supplier Device Package | 2-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥19.12100 | ¥191.21 |
25 | ¥18.03560 | ¥450.89 |
100 | ¥15.36560 | ¥1,536.56 |
250 | ¥14.42804 | ¥3,607.01 |
500 | ¥12.62448 | ¥6,312.24 |
1,000 | ¥10.46037 | ¥10,460.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.73894 | ¥29,216.82 |
6,000 | ¥9.37822 | ¥56,269.32 |