SMP1330-040LF | |
---|---|
DigiKey Part Number | 863-1166-2-ND - Tape & Reel (TR) 863-1166-1-ND - Cut Tape (CT) 863-1166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1330-040LF |
Description | RF DIODE PIN 50V 750MW 0402 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 150 mA 750 mW 0402 |
Datasheet | Datasheet |
EDA/CAD Models | SMP1330-040LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 150 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 1.9Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 750 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.92100 | ¥69.21 |
25 | ¥6.57120 | ¥164.28 |
100 | ¥5.39720 | ¥539.72 |
250 | ¥5.04512 | ¥1,261.28 |
500 | ¥4.45862 | ¥2,229.31 |
1,000 | ¥3.51990 | ¥3,519.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.28529 | ¥9,855.87 |
6,000 | ¥3.12101 | ¥18,726.06 |
15,000 | ¥3.00369 | ¥45,055.35 |