CDBA2100-G | |
---|---|
DigiKey Part Number | 641-1094-2-ND - Tape & Reel (TR) 641-1094-1-ND - Cut Tape (CT) 641-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA2100-G |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA2100-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.99600 | ¥29.96 |
100 | ¥2.08270 | ¥208.27 |
500 | ¥1.62594 | ¥812.97 |
1,000 | ¥1.32154 | ¥1,321.54 |
2,000 | ¥1.18141 | ¥2,362.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.12133 | ¥5,606.65 |
10,000 | ¥1.04124 | ¥10,412.40 |
25,000 | ¥1.01721 | ¥25,430.25 |
50,000 | ¥0.99128 | ¥49,564.00 |