Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
707,487 In Stock | 1 : ¥1.07000 Cut Tape (CT) 8,000 : ¥0.17315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | -65°C ~ 150°C | ||
244,206 In Stock | 1 : ¥4.27000 Cut Tape (CT) 5,000 : ¥1.09454 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 50 V | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | |||
16,166 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.28279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 3A | 460 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 900 µA @ 20 V | - | Surface Mount | SOD-123F | PMDU | 125°C (Max) |