
RB051MM-2YTR | |
|---|---|
DigiKey Part Number | RB051MM-2YTR-ND - Tape & Reel (TR) RB051MM-2YCT-ND - Cut Tape (CT) RB051MM-2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB051MM-2YTR |
Description | DIODE SCHOTTKY 20V 3A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB051MM-2YTR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 900 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥4.63900 | ¥46.39 |
| 100 | ¥3.00450 | ¥300.45 |
| 500 | ¥2.29890 | ¥1,149.45 |
| 1,000 | ¥2.07130 | ¥2,071.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.78202 | ¥5,346.06 |
| 6,000 | ¥1.63632 | ¥9,817.92 |
| 9,000 | ¥1.56207 | ¥14,058.63 |
| 15,000 | ¥1.47866 | ¥22,179.90 |
| 21,000 | ¥1.42927 | ¥30,014.67 |
| 30,000 | ¥1.38127 | ¥41,438.10 |



