Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,584 In Stock 3,213,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.15579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
7,505 In Stock | 1 : ¥11.90000 Cut Tape (CT) 800 : ¥6.42198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 19A | 460 mV @ 38 A | Fast Recovery =< 500ns, > 200mA (Io) | 10.5 mA @ 15 V | 2000pF @ 5V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -55°C ~ 125°C |