0805 (2012 Metric) Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145,202 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
94,300 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 480 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
1,366 In Stock | 1 : ¥0.99000 Cut Tape (CT) 10,000 : ¥0.13930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 0805 (2012 Metric) | 0805 | -55°C ~ 175°C | ||
123,019 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.80219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 440 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
14,203 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 500 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 40 V | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
5,619 In Stock | 1 : ¥5.25000 Cut Tape (CT) 7,000 : ¥1.88050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 4A | 630 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 200 µA @ 40 V | 110pF @ 10V, 1MHz | Surface Mount | 0805 (2012 Metric) | DSN2012-2 | 150°C (Max) | ||
2,700 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.84827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | - | Surface Mount | 0805 (2012 Metric) | 0805 | -55°C ~ 125°C | ||
0 In Stock | 5,000 : ¥0.21433 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Standard | 100 V | 150mA | 1.25 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 0805 (2012 Metric) | 0805 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | 115pF @ 4V, 1MHz | Surface Mount | 0805 (2012 Metric) | 0805 | -55°C ~ 125°C | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Standard | 75 V | 150mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 0805 (2012 Metric) | 0805 | -65°C ~ 175°C |