RB080AR-40T7R | |
---|---|
DigiKey Part Number | 846-RB080AR-40T7RTR-ND - Tape & Reel (TR) 846-RB080AR-40T7RCT-ND - Cut Tape (CT) 846-RB080AR-40T7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB080AR-40T7R |
Description | RASMID SERIES, LOW VF, 40V, 4A, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DSN2012-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN2012-2 | |
Operating Temperature - Junction | 150°C (Max) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.52300 | ¥45.23 |
100 | ¥3.13430 | ¥313.43 |
500 | ¥2.61878 | ¥1,309.39 |
1,000 | ¥2.22876 | ¥2,228.76 |
2,000 | ¥1.98498 | ¥3,969.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥1.88050 | ¥13,163.50 |
14,000 | ¥1.74120 | ¥24,376.80 |
35,000 | ¥1.72396 | ¥60,338.60 |