Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123 In Stock | 1 : ¥167.15000 Tube | Tube | Active | 1 Pair Common Anode | SiC (Silicon Carbide) Schottky | 650 V | 42A | 1.8 V @ 16 A | No Recovery Time > 500mA (Io) | 0 ns | 95 µA @ 650 V | -55°C ~ 175°C | Automotive | - | Through Hole | TO-247-3 | TO-247-3 | |||
497 In Stock | 1 : ¥278.56000 Tube | Tube | Active | 2 Independent | Standard | 1200 V | 52A | 2.5 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 2.2 mA @ 1200 V | -40°C ~ 150°C | - | - | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
2,375 In Stock | 1 : ¥16.75000 Cut Tape (CT) 2,500 : ¥7.54336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 200 V | 20A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 200 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 |