FBE22-06N1 | ||
---|---|---|
DigiKey Part Number | FBE22-06N1-ND | |
Manufacturer | ||
Manufacturer Product Number | FBE22-06N1 | |
Description | BRIDGE RECT 1P 600V 20A I4-PAC | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole ISOPLUS i4-PAC™ | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 2.13 V @ 11 A | |
Current - Reverse Leakage @ Vr | 60 µA @ 600 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.63000 | ¥118.63 |
25 | ¥96.04600 | ¥2,401.15 |
100 | ¥90.39640 | ¥9,039.64 |
500 | ¥81.92190 | ¥40,960.95 |
1,000 | ¥75.14221 | ¥75,142.21 |