IDV30E65D2XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IDV30E65D2XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IDV30E65D2XKSA1 | |
Description | DIODE GP 650V 30A TO220-2FP | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Diode 650 V 30A Through Hole PG-TO220-2 Full Pack | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 42 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2 Full Pack | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
50 | ¥14.15780 | ¥707.89 |
100 | ¥11.64910 | ¥1,164.91 |
500 | ¥9.85712 | ¥4,928.56 |
1,000 | ¥8.36360 | ¥8,363.60 |
2,000 | ¥7.94542 | ¥15,890.84 |
5,000 | ¥7.64670 | ¥38,233.50 |
10,000 | ¥7.39354 | ¥73,935.40 |