Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210,449 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.78260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 400 V | 500 mA | 1 V @ 400 mA | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS-1 | ||
30,301 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.71865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 500 mA | 1 V @ 400 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS-1 | ||
30,294 In Stock 1,270,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 5,000 : ¥0.82997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 2 A | 1.1 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-SOPA | ||
16,060 In Stock | 1 : ¥5.58000 Cut Tape (CT) 5,000 : ¥2.01482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 40 V | 2 A | 500 mV @ 2 A | 200 µA @ 40 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | ||
33,979 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.25952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 840 mV @ 2 A | 4 µA @ 100 V | -50°C ~ 125°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-HD DIP | ||
136,964 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.71832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1 V @ 1 A | 5 µA @ 600 V | -55°C ~ 175°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | ||
32,526 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.62512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 1 A | 850 mV @ 1 A | 200 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | ||
104,888 In Stock | 1 : ¥4.10000 Cut Tape (CT) 5,000 : ¥1.30010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 800 V | 2 A | 960 mV @ 2 A | 5 µA @ 800 V | -55°C ~ 175°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | |||
1,755 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 840 mV @ 2 A | 500 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | TO-269AA (MBS) | ||
26,897 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥1.78332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | Single Phase | Schottky | 60 V | 3 A | 660 mV @ 3 A | 65 µA @ 60 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD | ||
0 In Stock Check Lead Time | 1 : ¥6.81000 Cut Tape (CT) 5,000 : ¥2.46256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 60 V | 2 A | 550 mV @ 2 A | 200 µA @ 60 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - |