Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,993 In Stock | 1 : ¥6.07000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
1,460 In Stock | 1 : ¥6.07000 Tube | - | Tube | Active | Single Phase | Standard | 100 V | 1 A | 1.1 V @ 1 A | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
1,053 In Stock | 1 : ¥6.07000 Tube | - | Tube | Active | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
5,513 In Stock | 1 : ¥4.27000 Tube | - | Tube | Active | Single Phase | Standard | 50 V | 1 A | 1.1 V @ 1 A | 5 µA @ 50 V | -55°C ~ 150°C (TJ) | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
4,923 In Stock | 1 : ¥4.52000 Tube | - | Tube | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DFS | ||
4,493 In Stock | 1 : ¥6.07000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 1 A | 1.1 V @ 1 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
2,146 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | Single Phase | Standard | 200 V | 1 A | 1.1 V @ 1 A | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DFS | ||
4,383 In Stock | 1 : ¥6.49000 Tube | - | Tube | Active | Single Phase | Standard | 800 V | 1 A | 1.1 V @ 1 A | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DFS |