Linear Integrated Systems, Inc. Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,513 In Stock | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥9.59402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 30 V | 10mA | 1.5 V @ 5 mA | Small Signal =< 200mA (Io), Any Speed | 5 pA @ 20 V | 0.5pF @ 5V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -55°C ~ 150°C | |||
2,840 In Stock | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥9.59402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 30 V | 10mA | 1.5 V @ 5 mA | Small Signal =< 200mA (Io), Any Speed | 50 pA @ 20 V | 1.5pF @ 5V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | -55°C ~ 150°C |