Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,641 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥1.70240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 60 V | 4A | 700 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
7,142 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,500 : ¥1.53208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 4A | 580 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
18,584 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,500 : ¥3.12289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 550 µA @ 40 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
2,505 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥2.20087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 Pair Common Cathode | Schottky | 50 V | 4A | 700 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 50 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
4,425 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,500 : ¥3.12289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 550 µA @ 30 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
3,425 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,500 : ¥3.12289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 20 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 850 µA @ 20 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
2,730 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥2.20087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 50 V | 4A | 700 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 50 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
3,399 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,500 : ¥3.12289 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 850 µA @ 30 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
4,480 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.85925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 3A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
1,500 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥2.12261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 4A | 580 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
6,000 In Stock | 1 : ¥5.42000 Cut Tape (CT) 6,500 : ¥1.73308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 4A | 580 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
1,355 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.28341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 20 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 850 µA @ 20 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
1,992 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,500 : ¥3.56472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 6A | 520 mV @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | -55°C ~ 125°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
207 In Stock | 1 : ¥5.17000 Cut Tape (CT) 1,500 : ¥2.21017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 4A | 540 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
748 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,500 : ¥2.04254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 4A | 580 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
0 In Stock Check Lead Time | 1 : ¥5.17000 Cut Tape (CT) 6,500 : ¥1.85699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 60 V | 4A | 700 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
0 In Stock Check Lead Time | 6,500 : ¥1.57753 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Schottky | 40 V | 3A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
0 In Stock Check Lead Time | 6,500 : ¥1.57753 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Schottky | 40 V | 3A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
0 In Stock Check Lead Time | 4,500 : ¥1.66205 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Schottky | 40 V | 3A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
0 In Stock Check Lead Time | 6,500 : ¥1.73308 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Schottky | 30 V | 4A | 580 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
0 In Stock Check Lead Time | 6,500 : ¥1.79095 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Schottky | 30 V | 4A | 580 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
0 In Stock Check Lead Time | 6,500 : ¥1.79095 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Schottky | 40 V | 4A | 580 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
0 In Stock Check Lead Time | 6,500 : ¥1.85699 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Schottky | 50 V | 4A | 700 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 50 V | -55°C ~ 150°C | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
0 In Stock Check Lead Time | 6,500 : ¥1.85699 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Schottky | 50 V | 4A | 700 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 50 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | |||
0 In Stock Check Lead Time | 6,500 : ¥1.85699 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Schottky | 50 V | 4A | 700 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 50 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) |