SS12P4C-M3/86A | ||
---|---|---|
DigiKey Part Number | 112-SS12P4C-M3/86ATR-ND - Tape & Reel (TR) 112-SS12P4C-M3/86ACT-ND - Cut Tape (CT) 112-SS12P4C-M3/86ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS12P4C-M3/86A | |
Description | DIODE ARR SCHOTT 40V 6A TO277A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-277, 3-PowerDFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.64100 | ¥66.41 |
100 | ¥5.16290 | ¥516.29 |
500 | ¥4.37592 | ¥2,187.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.56472 | ¥5,347.08 |
3,000 | ¥3.35573 | ¥10,067.19 |
7,500 | ¥3.19593 | ¥23,969.48 |
10,500 | ¥3.04843 | ¥32,008.52 |