DHH55-36N1F | ||
---|---|---|
DigiKey Part Number | DHH55-36N1F-ND | |
Manufacturer | ||
Manufacturer Product Number | DHH55-36N1F | |
Description | DIODE ARRAY GP 1800V 60A I4PAC | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 1800 V 60A Through Hole i4-Pac™-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2.04 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 230 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1800 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-3 | |
Supplier Device Package | i4-PAC™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.60000 | ¥252.60 |
25 | ¥209.41080 | ¥5,235.27 |
100 | ¥196.32330 | ¥19,632.33 |