Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 55 A | |
Current - Collector Pulsed (Icm) | 180 A | |
Vce(on) (Max) @ Vge, Ic | 3.3V @ 15V, 25A | |
Power - Max | 300 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 103 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Reverse Recovery Time (trr) | 1.6 µs | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IXBX25N250 |
Environmental Information | Ixys IC REACH |
HTML Datasheet | IXBX25N250 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.57000 | ¥349.57 |
30 | ¥292.91933 | ¥8,787.58 |
120 | ¥273.39242 | ¥32,807.09 |
Attribute | Description |
---|---|
Other Names | 621487 |
Standard Package | 30 |