Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,562 In Stock | 1 : ¥7.39000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 45 V | - | 840 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | -55°C ~ 150°C | Through Hole | TO-220-3 | TO-220AB | ||
250 In Stock | 1 : ¥17.49000 Tube | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | 15A | 800 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4.5 µA @ 100 V | 175°C (Max) | Through Hole | TO-220-3 | TO-220 | |||
2,260 In Stock | 1 : ¥34.48000 Tube | - | Tube | Discontinued at Digi-Key | 1 Pair Common Cathode | Standard | 300 V | 30A | 1.25 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 60 µA @ 300 V | 175°C (Max) | Through Hole | TO-247-3 | TO-247-3 | ||
6,829 In Stock | 1 : ¥10.34000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | - | 850 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | -55°C ~ 150°C | Through Hole | TO-220-3 | TO-220AB |