
MBR30H100CTG | |
|---|---|
DigiKey Part Number | MBR30H100CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR30H100CTG |
Description | DIODE ARR SCHOTT 100V 15A TO-220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR30H100CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 15 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 4.5 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction 175°C (Max) |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 50 | ¥11.05700 | ¥552.85 |
| 100 | ¥9.95130 | ¥995.13 |
| 500 | ¥8.01230 | ¥4,006.15 |
| 1,000 | ¥7.38924 | ¥7,389.24 |
| 2,000 | ¥6.86546 | ¥13,730.92 |
| 5,000 | ¥6.59946 | ¥32,997.30 |

