DIN Rail Channel

Results: 10
Length
0.984" (25.00mm)1.969" (50.00mm)2.953" (75.00mm)3.937" (100.00mm)4.921" (125.00mm)5.906" (150.00mm)6.890" (175.00mm)7.874" (200.00mm)39.370" (1000.00mm)78.740" (2000.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Slotted/Unslotted
Size
Length
Thickness
Material
Plating
DIN RAIL SLOTTED
DT-10.0
DIN RAIL SLOTTED
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete-Slotted-3.937" (100.00mm)---
DIN RAIL SLOTTED
DT-100
DIN RAIL SLOTTED
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete-Slotted-39.370" (1000.00mm)---
DIN RAIL SLOTTED
DT-12.5
DIN RAIL SLOTTED
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete-Slotted-4.921" (125.00mm)---
DIN RAIL SLOTTED
DT-15.0
DIN RAIL SLOTTED
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete-Slotted-5.906" (150.00mm)---
DIN RAIL SLOTTED
DT-17.5
DIN RAIL SLOTTED
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete-Slotted-6.890" (175.00mm)---
DIN RAIL SLOTTED
DT-20
DIN RAIL SLOTTED
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete-Slotted-7.874" (200.00mm)---
DIN RAIL SLOTTED
DT-200
DIN RAIL SLOTTED
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete-Slotted-78.740" (2000.00mm)---
DIN RAIL SLOTTED
DT-5.0
DIN RAIL SLOTTED
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete-Slotted-1.969" (50.00mm)---
DIN RAIL SLOTTED
DT-7.5
DIN RAIL SLOTTED
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete-Slotted-2.953" (75.00mm)---
DIN RAIL SLOTTED
DT-2.5
DIN RAIL SLOTTED
Curtis Industries
0
In Stock
Obsolete
Bulk
Obsolete-Slotted-0.984" (25.00mm)---
Showing
of 10

DIN Rail Channel


A DIN rail is a bracket of a standard type widely used for convenient mounting of circuit breakers and industrial control devices inside equipment racks and control panel enclosures. The term 'DIN' is derived from the original specifications published by Deutsches Institut für Normung (DIN) in Germany. Aluminum, copper, steel, plastic, and stainless steel DIN rails come in slotted or unslotted, top hat (O), C, and G section profiles.