DT-2.5 | ||
---|---|---|
DigiKey Part Number | DT-2.5CU-ND | |
Manufacturer | ||
Manufacturer Product Number | DT-2.5 | |
Description | DIN RAIL SLOTTED | |
Customer Reference | ||
Detailed Description | Din Rail Slotted 0.984" (25.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 0.984" (25.00mm) | |
Thickness | - | |
Material | - | |
Plating | - |