Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,433 In Stock 22,150 Factory | 1 : ¥35.76000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 5.2mm | Push In, Spring | 22 A | 500V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Gray | - | |||
90 In Stock | 1 : ¥46.33000 Bulk | Bulk | Active | Disconnect | Switch, Lever | 2 | 1 | 6.2mm | Screw | 28 A | 500V | 25 A | 300V | 10-26 AWG | 0.14-6mm² | - | Gray | - |