3031270 | ||
---|---|---|
DigiKey Part Number | 277-3252-ND | |
Manufacturer | ||
Manufacturer Product Number | 3031270 | |
Description | CONN TERM BLK FEED THRU 12-28AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 22 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥34.45400 | ¥344.54 |
50 | ¥32.20240 | ¥1,610.12 |
100 | ¥29.62510 | ¥2,962.51 |
250 | ¥27.37124 | ¥6,842.81 |
500 | ¥26.08330 | ¥13,041.65 |
1,000 | ¥24.59838 | ¥24,598.38 |